Part Details for E5-648-C2421 by Eaton Cutler-Hammer
Overview of E5-648-C2421 by Eaton Cutler-Hammer
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5-648-C2421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7450
|
Newark | Preset Counter, 6-Digit, 90Vac To 260Vac, No. Of Digits/Alpha:6, Digit Height:9Mm, Supply Voltage Min:90Vac, Supply Voltage Max:260Vac, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-20°C Rohs Compliant: No |Eaton Cutler Hammer E5-648-C2421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$493.4500 / $548.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$887.9900 / $940.4600 | Buy Now | |
DISTI #
1867190
|
element14 Asia-Pacific | PRESET COUNTER, 6-DIGIT, 90VAC TO 260VAC RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$427.5673 | Buy Now |
DISTI #
1867190
|
Farnell | PRESET COUNTER, 6-DIGIT, 90VAC TO 260VAC RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 5 |
|
$538.1503 / $567.5925 | Buy Now |