Part Details for E50RB-FW280-R by Focus Display Solutions Inc
Overview of E50RB-FW280-R by Focus Display Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E50RB-FW280-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2632-E50RB-FW280-R-ND
|
DigiKey | 5.0" TFT RGB 800 x 480 RESISTIVE Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$52.5420 / $68.0600 | Buy Now |
|
Onlinecomponents.com | 5" TFT Resistive Touch RoHS: Compliant | 0 |
|
$61.7500 / $83.8600 | Buy Now |