Part Details for E52-CA12AF D=1 S2 1M by OMRON Corporation
Overview of E52-CA12AF D=1 S2 1M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E52-CA12AF D=1 S2 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E52CA12AFD1S21M
|
Avnet Americas | Temperature Sensor Thermocouple K-Type Exposed-Lead 0 to 650°C Protective Tubing (ASTM316L) 1mm dia. x 120mm Flexible and Heat Resistant Lead Wire 1m Ferrule Terminal - Bulk (Alt: E52CA12AFD1S21M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.6872 / $231.7896 | Buy Now |
DISTI #
50AC9834
|
Avnet Americas | Temperature Sensor Thermocouple K-Type Exposed-Lead 0 to 650°C Protective Tubing (ASTM316L) 1mm dia. x 120mm Flexible and Heat Resistant Lead Wire 1m Ferrule Terminal - Bulk (Alt: 50AC9834) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$217.2900 | Buy Now |