Part Details for E52-CA12AY D=1 S1 0.5M by OMRON Corporation
Overview of E52-CA12AY D=1 S1 0.5M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E52-CA12AY D=1 S1 0.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E52CA12AYD1S105M
|
Avnet Americas | Temperature Sensor Thermocouple K-Type Exposed-Lead 0 to 650°C Protective Tubing (ASTM316L) 1mm dia. x 120mm Heat resistive Lead wire 0.5m Y-Type Crimp Terminal for M3 - Bulk (Alt: E52CA12AYD1S105M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3644 / $141.6492 | Buy Now |