Part Details for E52-CA12AY D=1 S2 1M by OMRON Corporation
Overview of E52-CA12AY D=1 S2 1M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E52-CA12AY D=1 S2 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E52CA12AYD1S21M
|
Avnet Americas | Temperature Sensor Thermocouple K-Type Exposed-Lead 0 to 650°C Protective Tubing (ASTM316L) 1mm dia. x 120mm Flexible and Heat Resistant Lead Wire 1m Y-Type Crimp Terminal for M3 - Bulk (Alt: E52CA12AYD1S21M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$189.8442 / $227.1906 | Buy Now |
DISTI #
50AC9838
|
Avnet Americas | Temperature Sensor Thermocouple K-Type Exposed-Lead 0 to 650°C Protective Tubing (ASTM316L) 1mm dia. x 120mm Flexible and Heat Resistant Lead Wire 1m Y-Type Crimp Terminal for M3 - Bulk (Alt: 50AC9838) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$216.5900 / $234.5300 | Buy Now |