Part Details for E5242-CR-BG by IDEAL-TEK SA
Overview of E5242-CR-BG by IDEAL-TEK SA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AI-81-33E-52.428000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008AC-23-18E-52.428800 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-31-33E-52.428800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for E5242-CR-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDE-E5342-CR-BG
|
Techni-Tool, Inc. | Ideal-Tek E5242-CR-BG Cutter, Slim, Small, Tapered Head, Full Flush, ESD, 4.7" OAL, Ergo-tek | 10 |
|
$58.6000 | Buy Now |
DISTI #
IDE-E5342-CR-BG
|
TestEquity LLC | Ideal-Tek E5242-CR-BG Cutter, Slim, Small, Tapered Head, Full Flush, ESD, 4.7" OAL, Ergo-tek | 10 |
|
$58.6000 | Buy Now |