Part Details for E5288-006-02-L by Pulse Electronics Corporation
Overview of E5288-006-02-L by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5288-006-02-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6246
|
Newark | Rj45 Conn, Vertical Jack, 8P8C, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics E5288-006-02-L Min Qty: 2480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 / $0.9170 | Buy Now |
DISTI #
553-2274-1-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4603 In Stock |
|
$0.8050 / $1.6300 | Buy Now |
DISTI #
E5288-006-02-L
|
Avnet Americas | SKT JACK RJ45 8P SMD - Trays (Alt: E5288-006-02-L) RoHS: Compliant Min Qty: 2480 Package Multiple: 2480 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$0.7641 / $0.8690 | Buy Now |
DISTI #
673-E5288-006-02-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN RJ11 1X1 8P8C TOP ENTRY SMT RoHS: Compliant | 2995 |
|
$0.8570 / $1.6200 | Buy Now |
|
Future Electronics | 8p8c Positions (RJ45, Ethernet) 1 Row Unshielded Cat3 Jack Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 2480 Package Multiple: 2480 Container: Tray | 0Tray |
|
$0.7690 | Buy Now |
|
Onlinecomponents.com | CONN,D3:D44 RJ45 1x1 TOP ENTRY w/o LEDS, SMT RoHS: Compliant |
70 In Stock |
|
$0.7860 / $1.2470 | Buy Now |
DISTI #
66222146
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2013 | Americas - 50 |
|
$1.6556 | Buy Now |
|
Quest Components | 137 |
|
$1.2304 / $2.4608 | Buy Now | |
DISTI #
E5288-006-02-L
|
TTI | Modular Connectors / Ethernet Connectors CONN RJ11 1X1 8P8C TOP ENTRY SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 310 Package Multiple: 310 Container: Reel |
Americas - 1860 In Stock |
|
$0.8100 / $1.1500 | Buy Now |
DISTI #
E5288-006-02-L
|
Avnet Americas | SKT JACK RJ45 8P SMD - Trays (Alt: E5288-006-02-L) RoHS: Compliant Min Qty: 2480 Package Multiple: 2480 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$0.7641 / $0.8690 | Buy Now |
Part Details for E5288-006-02-L
E5288-006-02-L CAD Models
E5288-006-02-L Part Data Attributes:
|
E5288-006-02-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5288-006-02-L
Pulse Electronics Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 | |
Manufacturer Series | E5288 |