There are no models available for this part yet.
Overview of E5288-300042-L by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE5288A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port, With Filter | |
RJSBE5288C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5288C4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Price & Stock for E5288-300042-L by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK6249
|
Newark | Conn, rj45,top Entry 8P8C B Npb/Tray |Pulse E5288-300042-L RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 | Buy Now | |
DISTI #
23AK1541
|
Newark | Telecom And Datacom Connector, 64 Contact(S), Female, Straight, Solder Terminal, Jack |Pulse Electronics E5288-300042-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.6900 | Buy Now | |
DISTI #
2266-E5288-300042-L-ND
|
DigiKey | E5288-300042-L Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3200 In Stock |
|
$0.5500 / $0.5900 | Buy Now | |
DISTI #
E5288-300042-L-ND
|
DigiKey | CONN MOD JACK 8P8C Min Qty: 3200 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5669 | Buy Now | |
DISTI #
E5288-300042-L
|
Avnet Americas | Conn RJ45 Receptacle 8 Position 1.27mm Solder Straight Through Hole 8 Terminal 1 Port Tray - Trays (Alt: E5288-300042-L) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$0.4935 / $0.5613 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$0.4970 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
3200 Partner Stock |
|
$0.5420 / $0.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4800 / $1.2400 | Buy Now | ||
DISTI #
E5288-300042-L
|
Avnet Abacus | Conn RJ45 Receptacle 8 Position 1.27mm Solder Straight Through Hole 8 Terminal 1 Port Tray (Alt: E5288-300042-L) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
3200 Partner Stock |
|
$0.5420 / $0.6200 | Buy Now |
CAD Models for E5288-300042-L by Pulse Electronics Corporation
Part Data Attributes for E5288-300042-L by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks, 3 Days
|
Additional Feature
|
TOP ENTRY
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD (6) OVER NICKEL
|
Contact Finish Termination
|
GOLD (6) OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|