There are no models available for this part yet.
Overview of E5288-32G145-L by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE5288A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port, With Filter | |
RJSBE5288C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5288C4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Price & Stock for E5288-32G145-L by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
673-E5288-32G145-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 8P8C TOP ENTRY THT | 0 |
|
$3.3800 / $3.7200 | Order Now | |
DISTI #
000000000002153322
|
Sager | Modular Connectors / Ethernet Connectors RJ45 8P8C TOP ENTRY THT | 0 |
|
Buy Now |
CAD Models for E5288-32G145-L by Pulse Electronics Corporation
Part Data Attributes for E5288-32G145-L by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TOP ENTRY, 8 PORTS, 8 POSITION EACH
|
Board Mounting Option
|
HOLE .120- .126
|
Body Breadth
|
0.614 inch
|
Body Depth
|
0.65 inch
|
Body Length
|
4.362 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
750 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for E5288-32G145-L
This table gives cross-reference parts and alternative options found for E5288-32G145-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5288-32G145-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133687 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | ERNI | E5288-32G145-L vs 133687 |
133214 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | ERNI | E5288-32G145-L vs 133214 |
74832-508LF | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | E5288-32G145-L vs 74832-508LF |
E5288-32G141-L | Telecom and Datacom Connector, 64 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE | Pulse Electronics Corporation | E5288-32G145-L vs E5288-32G141-L |
133225 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | ERNI | E5288-32G145-L vs 133225 |
E5288-32G144-L | Telecom and Datacom Connector, 64 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE | Pulse Electronics Corporation | E5288-32G145-L vs E5288-32G144-L |
A3012-08S-ST1-802-Z | Telecom and Datacom Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | E5288-32G145-L vs A3012-08S-ST1-802-Z |
133216 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | ERNI | E5288-32G145-L vs 133216 |
95673-308LF | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | E5288-32G145-L vs 95673-308LF |
A3012-085-ST1-801-Z | Telecom and Datacom Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | E5288-32G145-L vs A3012-085-ST1-801-Z |