There are no models available for this part yet.
Overview of E5288-7007S2-L by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7007S25J | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM | |
7007S20PF | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM | |
7007S20PF8 | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM |
Price & Stock for E5288-7007S2-L by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK6252
|
Newark | Conn, rj45,top Entry 8P8C B Npb/Tray |Pulse E5288-7007S2-L RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9930 / $1.1100 | Buy Now | |
DISTI #
553-E5288-7007S2-LCT-ND
|
DigiKey | CONN MOD JACK 8P8C Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1161 In Stock |
|
$0.9052 / $1.9700 | Buy Now | |
DISTI #
E5288-7007S2-L
|
Avnet Americas | CONN, RJ11,1X1,TOP ENTRY 8P8C, 3u Au, SMT - Trays (Alt: E5288-7007S2-L) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$0.9234 / $1.0501 | Buy Now | |
DISTI #
673-E5288-7007S2-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 8P8C TOP ENTRY SMT RoHS: Compliant | 1350 |
|
$1.0400 / $1.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$0.9290 | Buy Now | ||
Onlinecomponents.com | CONN, RJ45 1x1 TOP ENTRY w/o LEDS, THT RoHS: Compliant | 0 |
|
$0.8990 / $1.8830 | Buy Now | ||
DISTI #
000000000002153326
|
Sager | Modular Connectors / Ethernet Connectors RJ45 8P8C TOP ENTRY SMT | 0 |
|
Buy Now | ||
DISTI #
E5288-7007S2-L
|
Avnet Abacus | (Alt: E5288-7007S2-L) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for E5288-7007S2-L by Pulse Electronics Corporation
Part Data Attributes for E5288-7007S2-L by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks, 3 Days
|
Additional Feature
|
TOP ENTRY
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.595 inch
|
Body Depth
|
0.618 inch
|
Body Length
|
0.701 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|