Part Details for E5364-3005G1-L by Pulse Electronics Corporation
Overview of E5364-3005G1-L by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5364-3005G1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002366603
|
Sager | Modular Connectors / Ethernet Connectors RJ14 6P4C SIDE ENTRY THT | 0 |
|
Buy Now | |
DISTI #
E5364-3005G1-L
|
Avnet Abacus | RJ14 6P4C SIDE 1X1 UP No LEDs THT GOLD 3u (Alt: E5364-3005G1-L) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Abacus - 0 |
|
Buy Now |
Part Details for E5364-3005G1-L
E5364-3005G1-L CAD Models
E5364-3005G1-L Part Data Attributes
|
E5364-3005G1-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5364-3005G1-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.457 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for E5364-3005G1-L
This table gives cross-reference parts and alternative options found for E5364-3005G1-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5364-3005G1-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E5366-3005G1-L | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5366-3005G1-L |
E5366-300AG1-L | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5366-300AG1-L |
E5364-3000G1-L | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5364-3000G1-L |
E5362-3005G1-L | Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5362-3005G1-L |
E5366-3004G1-L | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5366-3004G1-L |
E5364-300EH1-L | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5364-300EH1-L |
E5362-300EH1-L | Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5362-300EH1-L |
E5362-3000G1-L | Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5362-3000G1-L |
E5362-3004G1-L | Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5362-3004G1-L |
E5366-3000G1-L | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5364-3005G1-L vs E5366-3000G1-L |