Part Details for E5380B by Keysight Technologies
Overview of E5380B by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE5380B2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, Without Shield, No LEDs | |
RJSAE5380B4 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, No LEDs |
Price & Stock for E5380B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17603.4
|
TestEquity LLC | Keysight E5380B Mictor Probe, Single-Ended, 34 Channel, 600 MB/s, 3 pF, 300 mV p-p | 0 |
|
$2,230.0000 | Buy Now |