Part Details for E5388-EH05Y4-L by Pulse Electronics Corporation
Overview of E5388-EH05Y4-L by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for E5388-EH05Y4-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6256
|
Newark | Conn Rj45,1X1, Ra,t-Down, 8P8C, Smd T&r Npb/Reel |Pulse E5388-EH05Y4-L Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9430 / $1.1300 | Buy Now |
DISTI #
553-E5388-EH05Y4-LCT-ND
|
DigiKey | CONN MOD JACK R/A 8P8C Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81 In Stock |
|
$0.9672 / $2.0100 | Buy Now |
DISTI #
E5388-EH05Y4-L
|
Avnet Americas | Conn Telephone/Telecom F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Reel - Tape and Reel (Alt: E5388-EH05Y4-L) RoHS: Compliant Min Qty: 2600 Package Multiple: 1300 Container: Reel | 0 |
|
$0.9392 / $1.0681 | Buy Now |
DISTI #
673-E5388-EH05Y4-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY DOWN RoHS: Compliant | 0 |
|
$1.0600 / $2.0100 | Order Now |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 130 Container: Reel | 0Reel |
|
$1.0500 / $1.1300 | Buy Now |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 130 Container: Reel | 0Reel |
|
$1.0500 / $1.1300 | Buy Now |
DISTI #
E5388-EH05Y4-L
|
TTI | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY DOWN RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Tray |
Americas - 1300 In Stock |
|
$1.1000 | Buy Now |
DISTI #
E5388-EH05Y4-L
|
Avnet Americas | Conn Telephone/Telecom F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Reel - Tape and Reel (Alt: E5388-EH05Y4-L) RoHS: Compliant Min Qty: 2600 Package Multiple: 1300 Container: Reel | 0 |
|
$0.9392 / $1.0681 | Buy Now |
DISTI #
E5388-EH05Y4-L
|
Avnet Americas | Conn Telephone/Telecom F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Reel - Tape and Reel (Alt: E5388-EH05Y4-L) RoHS: Compliant Min Qty: 2600 Package Multiple: 1300 Container: Reel | 0 |
|
$0.9392 / $1.0681 | Buy Now |
DISTI #
000000000002366626
|
Sager | Modular Connectors / Ethernet Connectors RJ45 SIDE ENTRY DOWN Min Qty: 2600 | 0 |
|
$0.9692 | Buy Now |
Part Details for E5388-EH05Y4-L
E5388-EH05Y4-L CAD Models
E5388-EH05Y4-L Part Data Attributes
|
E5388-EH05Y4-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5388-EH05Y4-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SIDE ENTRY | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.594 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |