Part Details for E53KAL34A2EA (ALTERNATE: E53KAL34A2EA) by Eaton Cutler-Hammer
Overview of E53KAL34A2EA (ALTERNATE: E53KAL34A2EA) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E53KAL34A2EA (ALTERNATE: E53KAL34A2EA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72716072
|
RS | 34MM CAP PROX 2W AC MICRO CONN | Eaton - Cutler Hammer E53KAL34A2EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$483.6100 | RFQ |