Part Details for E53KAL34T111ED by Eaton Corporation
Overview of E53KAL34T111ED by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for E53KAL34T111ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E53KAL34T111ED
|
TME | Sensor: capacitive, Range: 0÷35mm, OUT: PNP / NO, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$207.6500 / $223.6200 | RFQ |
Part Details for E53KAL34T111ED
E53KAL34T111ED CAD Models
E53KAL34T111ED Part Data Attributes:
|
E53KAL34T111ED
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
E53KAL34T111ED
Eaton Corporation
Capacitive Sensor, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | UNSHIELDED | |
Body Height | 90 mm | |
Body Length or Diameter | 34 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | 3-WIRE DC, PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |