E53KBL30T111E
Description: Capacitive Sensor,

Overview of E53KBL30T111E by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for E53KBL30T111E by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # E53KBL30T111E
TME Sensor: capacitive, Range: 0÷25mm, OUT: PNP / NC, Usup: 10÷30VDC Min Qty: 1 0
  • 1 $199.2500
  • 5 $192.1300
  • 10 $185.0200
$185.0200 / $199.2500 RFQ

CAD Models for E53KBL30T111E by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E53KBL30T111E by Eaton Corporation

E53KBL30T111E
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Sensors/Transducers Type
PROXIMITY SENSOR,CAPACITIVE
Want to compare parts?
  1. E53KBL30T111E
    Eaton Corporation
    Capacitive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E53KBL30T111E by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E53KBL30T111E by Eaton Corporation

Select Manufacturer
Which Manufacturer of E53KBL30T111E would you like to use for your alert(s)?
  • Please alert me when E53KBL30T111E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E53KBL30T111E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E53KBL30T111E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E53KBL30T111E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E53KBL30T111E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E53KBL30T111E by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: