Part Details for E57-18GU08-AAB (ALTERNATE: E57-18GU08-AAB) by Eaton Cutler-Hammer
Overview of E57-18GU08-AAB (ALTERNATE: E57-18GU08-AAB) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E57-18GU08-AAB (ALTERNATE: E57-18GU08-AAB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72716291
|
RS | 18MM DIAMETER- 2W AC- MICRO CONN, UNSHIELDED, 360LED | Eaton - Cutler Hammer E57-18GU08-AAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$154.5900 | RFQ |