Part Details for E57G-12UPN4-C2 by Eaton Cutler-Hammer
Overview of E57G-12UPN4-C2 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E57G-12UPN4-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9958
|
Newark | Sensor, Inductive, 4Mm, 10-30Vdc, Pnp, Product Range:E57G Series, Sensing Range Max:4Mm, Sensor Housing:Cylindrical, Sensor Output Type:Pnp/Spst-No, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 Rohs Compliant: Yes |Eaton Cutler Hammer E57G-12UPN4-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.8500 / $121.1800 | Buy Now |
DISTI #
71382237
|
RS | Proximity Sensor, 12mm, 3 Wire, 10-30VDC, 4mm Rng, Non-Shield, 2m, PNP, NO | Eaton - Cutler Hammer E57G-12UPN4-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$103.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.4400 / $153.6400 | Buy Now |