Part Details for E57PS-12SPN2-Q by Eaton Cutler-Hammer
Overview of E57PS-12SPN2-Q by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E57PS-12SPN2-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0047
|
Newark | Sensor, Inductive, 2Mm, 10-48Vdc, Pnp, Sensing Range Max:2Mm, Thread Size - Metric:M12, Sensor Output Type:Pnp/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:48V, Product Range:E57Ps Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Eaton Cutler Hammer E57PS-12SPN2-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.7600 / $245.2800 | Buy Now |
DISTI #
71379806
|
RS | Proximity Sensor, 12mm, 3 Wire, 10-48VDC, 2mm Rng, Shield, 4-pin, PNP, NO | Eaton - Cutler Hammer E57PS-12SPN2-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$216.5200 / $240.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.2200 / $249.1100 | Buy Now |