E57PS-12UNC4-Q
Description: Inductive Sensor, Cylindrical,

Overview of E57PS-12UNC4-Q by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for E57PS-12UNC4-Q by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # E57PS-12UNC4-Q
TME Sensor: inductive, OUT: NPN / NC, 0÷4mm, 10÷48VDC, M12, IP67, 300mA Min Qty: 1 0
  • 1 $59.3800
  • 5 $55.4200
  • 10 $51.4600
$51.4600 / $59.3800 RFQ

CAD Models for E57PS-12UNC4-Q by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E57PS-12UNC4-Q by Eaton Corporation

E57PS-12UNC4-Q
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Additional Feature
IP69K; SHORT CIRCUIT PROTECTION
Body Height
46 mm
Body Length or Diameter
12 mm
Housing
STAINLESS STEEL
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Range
300
Output Type
NPN, NC
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
48 V
Supply Voltage-Min
10 V
Termination Type
CONNECTOR
Want to compare parts?
  1. E57PS-12UNC4-Q
    Eaton Corporation
    Inductive Sensor, Cylindrical,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E57PS-12UNC4-Q by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E57PS-12UNC4-Q by Eaton Corporation

Select Manufacturer
Which Manufacturer of E57PS-12UNC4-Q would you like to use for your alert(s)?
  • Please alert me when E57PS-12UNC4-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E57PS-12UNC4-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E57PS-12UNC4-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E57PS-12UNC4-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E57PS-12UNC4-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E57PS-12UNC4-Q by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: