Part Details for E57SAL18A2SA by Omega Engineering
Overview of E57SAL18A2SA by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for E57SAL18A2SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH7612
|
Newark | Inductive Sensor |Omega E57SAL18A2SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.0300 | Buy Now |
DISTI #
E57SAL18A2SA
|
Avnet Americas | PROXIMITY SENSORS IN 12, 18 & 30 MM DIAMETERS. 2 OR 3-WIRE, LED STATUS INDICATOR MODELS WITH SENSING RANGES FROM 2MM TO 15MM FOR AC OR DC VOLTAGES. - Bulk (Alt: E57SAL18A2SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$208.0265 | Buy Now |