Part Details for E58-30TS250-GAP by Eaton Cutler-Hammer
Overview of E58-30TS250-GAP by Eaton Cutler-Hammer
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E58-30TS250-GAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47K7459
|
Newark | Photoelectric Sensor, Sensing Range Max:250M, Sensing Method:Through Beam, Sensor Output Type:Npn, Product Range:E58-30Ts Series, Connection Method:4 Pin Micro Connector, Supply Voltage Dc Min:15V, Supply Voltage Dc Max:30V Rohs Compliant: No |Eaton Cutler Hammer E58-30TS250-GAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$487.1200 | Buy Now |
DISTI #
71829463
|
RS | HARSH DUTY 250M SOURCE, AC/DC, CONN, 303S, GLASS | Eaton - Cutler Hammer E58-30TS250-GAP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$457.4000 | RFQ |
DISTI #
70797853
|
RS | Harsh-Duty 250M Source, AC/DC, Connect, 303S, Glass | Eaton - Cutler Hammer E58-30TS250-GAP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$468.3800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$776.4000 / $822.2800 | Buy Now |