Part Details for E58SC10-500-3-T-5 by Autonics Corporation
Overview of E58SC10-500-3-T-5 by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E58SC10-500-3-T-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-E58SC10-500-3-T-5-ND
|
DigiKey | ENCODER 58MM 500PPR 5VDC Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$237.0000 | Buy Now |