Part Details for E59-A12C108D01P-CV (ALTERNATE: E59-A12C108D01P-CV) by Eaton Cutler-Hammer
Overview of E59-A12C108D01P-CV (ALTERNATE: E59-A12C108D01P-CV) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E59-A12C108D01P-CV (ALTERNATE: E59-A12C108D01P-CV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72786058
|
RS | 12mm Analog inductive, unsh, 0-20mA & 0-10v, 8mm Sn, micro p | Eaton - Cutler Hammer E59-A12C108D01P-CV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$336.7200 | RFQ |