Part Details for E59-M18C116C02-D2 by Eaton Cutler-Hammer
Overview of E59-M18C116C02-D2 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E59-M18C116C02-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M4878
|
Newark | Proximity Sensor, Product Range:-, Sensing Range Max:18Mm, Sensor Input:Inductive, Sensor Output Type:Spst-Nc, Supply Voltage:48Vdc, Supply Voltage Dc Max:48V, Supply Voltage Dc Min:6V, Switch Features:Unshielded Rohs Compliant: No |Eaton Cutler Hammer E59-M18C116C02-D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.8800 / $184.8300 | Buy Now |
DISTI #
71376901
|
RS | Proximity Sensor, 18mm, 3 Wire, 6-48VDC, 18mm Rng, Non-Shield, 2m, NC | Eaton - Cutler Hammer E59-M18C116C02-D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$165.2700 / $177.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.7500 / $258.0400 | Buy Now |