Part Details for E59-M30A115C02-D1 by Omega Engineering
Overview of E59-M30A115C02-D1 by Omega Engineering
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for E59-M30A115C02-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH7632
|
Newark | Inductive Sensor |Omega E59-M30A115C02-D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.2500 | Buy Now |
DISTI #
E59-M30A115C02-D1
|
Avnet Americas | 2-WIRE AC AND 3-WIRE DC INDUCTIVE PROXIMITY SENSORS - Bulk (Alt: E59-M30A115C02-D1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$121.8813 / $139.0209 | Buy Now |
DISTI #
E59-M30A115C02-D1
|
Avnet Americas | 2-WIRE AC AND 3-WIRE DC INDUCTIVE PROXIMITY SENSORS - Bulk (Alt: E59-M30A115C02-D1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$121.8813 / $139.0209 | Buy Now |
DISTI #
E59-M30A115C02-D1
|
Avnet Americas | 2-WIRE AC AND 3-WIRE DC INDUCTIVE PROXIMITY SENSORS - Bulk (Alt: E59-M30A115C02-D1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$121.8813 / $139.0209 | Buy Now |
DISTI #
3908547
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 15MM, 6-48V RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$131.9661 | Buy Now |
Part Details for E59-M30A115C02-D1
E59-M30A115C02-D1 CAD Models
E59-M30A115C02-D1 Part Data Attributes
|
E59-M30A115C02-D1
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
E59-M30A115C02-D1
Omega Engineering
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHIELDED | |
Body Height | 69.6 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 15 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN/PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 6 V | |
Termination Type | CABLE |