Part Details for E59-M30C129C02-D3NN by Eaton Cutler-Hammer
Overview of E59-M30C129C02-D3NN by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E59-M30C129C02-D3NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71376946
|
RS | Proximity Sensor, 30mm, 4 Wire, 6-48VDC, 29mm Rng, Non-Shield, 2m, NPN, NO/NC | Eaton - Cutler Hammer E59-M30C129C02-D3NN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$235.7500 / $253.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$343.5900 / $362.9400 | Buy Now |