There are no models available for this part yet.
Overview of E5908-0T0343-L by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E5908-0T0343-L by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK6264
|
Newark | Conn, rj45 8P8C, 2X1 Stacked Unshld, w/O Led Npb/Tray |Pulse E5908-0T0343-L RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.6800 | Buy Now | |
DISTI #
553-E5908-0T0343-L-ND
|
DigiKey | CONN MOD JACK R/A 8P8C Min Qty: 1 Lead time: 9 Weeks Container: Tray |
3107 In Stock |
|
$1.6002 / $2.9600 | Buy Now | |
DISTI #
E5908-0T0343-L
|
Avnet Americas | RJ11 5P2C SIDE - Trays (Alt: E5908-0T0343-L) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4963 / $1.7017 | Buy Now | |
DISTI #
673-E5908-0T0343-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 8P8C SIDE ENTRY RoHS: Compliant | 1872 |
|
$1.5900 / $2.9600 | Buy Now | |
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded Cat3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.6600 / $1.8900 | Buy Now | ||
Onlinecomponents.com | CONN, RJ45,2x1, 8P8C RA,NO SHLD, THT, NPB RoHS: Compliant | 0 |
|
$1.5400 / $2.3100 | Buy Now | ||
DISTI #
E5908-0T0343-L
|
TTI | Modular Connectors / Ethernet Connectors RJ45 8P8C SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tray |
Americas - 800 In Stock |
|
$1.5700 / $1.6300 | Buy Now | |
DISTI #
000000000002153361
|
Sager | Modular Connectors / Ethernet Connectors RJ45 8P8C SIDE ENTRY Min Qty: 1600 | 0 |
|
$1.5400 | Buy Now | |
DISTI #
E5908-0T0343-L
|
Avnet Abacus | (Alt: E5908-0T0343-L) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for E5908-0T0343-L by Pulse Electronics Corporation
Part Data Attributes for E5908-0T0343-L by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
2 PORTS, 8 POSITION EACH
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
MODULAR RJ45
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Related Parts for E5908-0T0343-L
-
MTJ-88G21-FSDTelecom and Datacom Connectors
-
89947-320LFHeaders and Edge Type Connectors
-
EMK325ABJ107MM-TFixed Capacitors
-
FDLL4148Rectifier Diodes
-
SSS7N60BPower Field-Effect Transistors
-
P6SMB220ATransient Suppressors
-
LTC4413EDD-1Other Analog ICs
-
MMBTA42LT1GSmall Signal Bipolar Transistors
-
MOCD208MOptocoupler