E5908-5JE1S3-L
Pulse Electronics Corporation
Description: Telecom and Datacom Connector, 96 Contact(s), Female, Right Angle, Solder Terminal, Jack

Overview of E5908-5JE1S3-L by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E5908-5JE1S3-L by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E5908-5JE1S3-L by Pulse Electronics Corporation

E5908-5JE1S3-L
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
GOLD (15) OVER NICKEL
Contact Gender
FEMALE
Contact Style
MODULAR RJ45
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
96
UL Flammability Code
94V-0
Want to compare parts?
  1. E5908-5JE1S3-L
    Pulse Electronics Corporation
    Telecom and Datacom Connector, 96 Contact(s), Female, Right Angle, Solder Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E5908-5JE1S3-L by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E5908-5JE1S3-L by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of E5908-5JE1S3-L would you like to use for your alert(s)?
  • Please alert me when E5908-5JE1S3-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E5908-5JE1S3-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E5908-5JE1S3-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E5908-5JE1S3-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E5908-5JE1S3-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E5908-5JE1S3-L by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: