Part Details for E5908-5JE1U2 by Pulse Electronics Corporation
Overview of E5908-5JE1U2 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E5908-5JE1U2
E5908-5JE1U2 CAD Models
E5908-5JE1U2 Part Data Attributes
|
E5908-5JE1U2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5908-5JE1U2
Pulse Electronics Corporation
Telecom and Datacom Connector, 96 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (6) OVER NICKEL | |
Contact Finish Termination | GOLD (6) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |