Part Details for E59J8-15CU63-L by Pulse Electronics Corporation
Overview of E59J8-15CU63-L by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E59J8-15CU63-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-E59J8-15CU63-L-ND
|
DigiKey | CONN RJ45 1X4 8P8C TAB DOWN 15U Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E59J8-15CU63-L
|
Avnet Americas | CONN, RJ45,1X4,8P8C,TAB DOWN,15u Au,THT - Trays (Alt: E59J8-15CU63-L) RoHS: Compliant Min Qty: 660 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
673-E59J8-15CU63-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN, RJ45,1X4,8P8C,TAB DOWN,15u Au,THT RoHS: Compliant | 0 |
|
$2.0900 / $2.5700 | Order Now |
|
Onlinecomponents.com | CONN RJ45,1x4, 8P8C, SHLD,NO LEDS,THT, NPB RoHS: Compliant | 0 |
|
$1.9200 / $4.0300 | Buy Now |
DISTI #
E59J8-15CU63-L
|
Avnet Americas | CONN, RJ45,1X4,8P8C,TAB DOWN,15u Au,THT - Trays (Alt: E59J8-15CU63-L) RoHS: Compliant Min Qty: 660 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005708595
|
Sager | Modular Connectors / Ethernet Connectors CONN, RJ45,1X4,8P8C,TAB DOWN,15u Au,THT | 0 |
|
Buy Now |
Part Details for E59J8-15CU63-L
E59J8-15CU63-L CAD Models
E59J8-15CU63-L Part Data Attributes:
|
E59J8-15CU63-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E59J8-15CU63-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 4 PORTS, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |