Part Details for E5AC-CC4A5M-014 by OMRON Industrial Automation
Overview of E5AC-CC4A5M-014 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5AC-CC4A5M-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9699
|
Newark | Controller, Digital Temp, Din Rail, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.3%, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-CC4A5M-014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,173.2000 / $1,346.1700 | Buy Now |
DISTI #
SW1859-ND
|
DigiKey | CONTROL TEMP/PROCESS 100-240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$647.1250 / $670.3100 | Buy Now |
DISTI #
72225468
|
RS | 1/4TC 2Current AC RS485 IN6 SP, E5ACCC4A5M014 | Omron Automation E5AC-CC4A5M-014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,414.0900 / $1,457.8200 | Buy Now |
DISTI #
OMIE5AC-CC4A5M-014
|
Heilind Electronics | 14TC 2CURRENT AC RS485 IN6 SP E5ACCC4A5M014 | Americas - 0 in Stock |
|
Buy Now |