Part Details for E5DC-CX2DSM-015 (ALTERNATE: E5DCCX2DSM015) by OMRON Industrial Automation
Overview of E5DC-CX2DSM-015 (ALTERNATE: E5DCCX2DSM015) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5DC-CX2DSM-015 (ALTERNATE: E5DCCX2DSM015)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71138824
|
RS | Temp Controller, 22mm, Current Out, 24VAC/DC, 2 Aux, RS485, E5DC Series | Omron Automation E5DC-CX2DSM-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 |
|
$384.6200 | Buy Now |