Part Details for E5GC-QX0A6M-000 by OMRON Industrial Automation
Overview of E5GC-QX0A6M-000 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5GC-QX0A6M-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0983
|
Newark | Temperature Controller, -10 To 55Deg C, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:-, Output Voltage Max:14.4Vdc Rohs Compliant: Yes |Omron Industrial Automation E5GC-QX0A6M-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$247.6700 | Buy Now |
DISTI #
Z7792-ND
|
DigiKey | CONTROL TEMP/PROCESS 100-240V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
22 In Stock |
|
$198.7878 / $224.2000 | Buy Now |
DISTI #
OMIE5GC-QX0A6M-000
|
Heilind Electronics | VOLTAGE,SCREW,100240VAC E5GCQX0A6M000 | Americas - 0 in Stock |
|
Buy Now |