Part Details for E5GC-RX2A6M-023 by OMRON Industrial Automation
Overview of E5GC-RX2A6M-023 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5GC-RX2A6M-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-E5GC-RX2A6M-023-ND
|
DigiKey | RELAY 2AUX SCREW HB 100240VAC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.3300 | Buy Now |
DISTI #
72071692
|
RS | Relay,2Aux, Screw, HB,100240VAC, E5GC1024M , E5GC-RX2A6M-023 | Omron Automation E5GC-RX2A6M-023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$346.9000 / $377.0600 | RFQ |
DISTI #
OMIE5GC-RX2A6M-023
|
Heilind Electronics | RELAY,2AUX,SCREW,HB,100240VAC E5GCRX2A6M023 | Americas - 0 in Stock |
|
Buy Now |