Part Details for E5J88-C4B2F2-L by Pulse Electronics Corporation
Overview of E5J88-C4B2F2-L by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5J88-C4B2F2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6208
|
Newark | Conn, rj45 2X3 Stacked +Led W-2U Pbc/Tray |Pulse E5J88-C4B2F2-L Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $7.0500 | Buy Now |
DISTI #
553-E5J88-C4B2F2-L-ND
|
DigiKey | CONN RJ45 2X3 STACKED +LED Min Qty: 1 Lead time: 11 Weeks Container: Tray |
120 In Stock |
|
$6.9101 / $11.6000 | Buy Now |
DISTI #
E5J88-C4B2F2-L
|
Avnet Americas | Conn RJ-45 F 48 POS 1.27mm Solder RA Thru-Hole 48 Terminal 6 Port - Trays (Alt: E5J88-C4B2F2-L) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.3672 / $7.2412 | Buy Now |
DISTI #
673-E5J88C4B2F2L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN,RJ45 2X3 STACKED +LED W-2U PBC RoHS: Compliant | 112 |
|
$6.8400 / $11.4900 | Buy Now |
DISTI #
E5J88-C4B2F2-L
|
Avnet Americas | Conn RJ-45 F 48 POS 1.27mm Solder RA Thru-Hole 48 Terminal 6 Port - Trays (Alt: E5J88-C4B2F2-L) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.3672 / $7.2412 | Buy Now |
DISTI #
E5J88-C4B2F2-L
|
Avnet Asia | Conn RJ-45 F 48 POS 1.27mm Solder RA Thru-Hole 48 Terminal 6 Port (Alt: E5J88-C4B2F2-L) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 8 Weeks, 0 Days | 0 |
|
$5.5080 / $6.2062 | Buy Now |
Part Details for E5J88-C4B2F2-L
E5J88-C4B2F2-L CAD Models
E5J88-C4B2F2-L Part Data Attributes:
|
E5J88-C4B2F2-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5J88-C4B2F2-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 48 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 6 PORTS, 8-POSITIONS, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | GOLD OVER NICKEL/TIN LEAD (150) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4/e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 6 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |