Part Details for E6352 by Anderson Power Products
Overview of E6352 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for E6352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7215
|
Newark | Sbe320-Hsg & Spg-Red Rohs Compliant: Yes |Anderson Power Products E6352 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9700 / $35.1900 | Buy Now |
DISTI #
2243-E6352-ND
|
DigiKey | CONN HSG 2POS RED Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6044 | Buy Now |
DISTI #
879-E6352
|
Mouser Electronics | Heavy Duty Power Connectors SBE320 HOUSING ONLY RED RoHS: Compliant | 19 |
|
$20.0600 / $26.9600 | Buy Now |
DISTI #
71079657
|
RS | SBE320-HSG & SPG-RED | Anderson Power Products E6352 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6800 / $26.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4600 / $25.4200 | Buy Now |
DISTI #
E6352
|
TME | APP Min Qty: 1 | 0 |
|
$14.6400 / $19.2600 | RFQ |
Part Details for E6352
E6352 CAD Models
E6352 Part Data Attributes:
|
E6352
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
E6352
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for E6352
This table gives cross-reference parts and alternative options found for E6352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E6352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6353 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs 6353 |
6379G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs 6379G2 |
E6381G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs E6381G1 |
E6336 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs E6336 |
E6391G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs E6391G2 |
6339 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs 6339 |
992G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs 992G1 |
E6390G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs E6390G1 |
SB350GRA | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs SB350GRA |
6374G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6352 vs 6374G1 |