Part Details for E64/10/50-3C96-A1600-E by Ferroxcube International Holding BV
Overview of E64/10/50-3C96-A1600-E by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A16001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 16 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
SIT5147AI-FAG33JBA160.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT9045AAB23-33DGA16.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |
Price & Stock for E64/10/50-3C96-A1600-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E64/10/50-3C96-A1600-E-ND
|
DigiKey | FERRITE CORE E 3C96 Min Qty: 420 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3271 | Buy Now |