Part Details for E65-SMTS15-HA by Eaton Corporation
Overview of E65-SMTS15-HA by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E65-SMTS15-HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E65-SMTS15-HA
|
TME | Sensor: photoelectric, angular,transmitter, Range: 0.01÷7m, <1ms Min Qty: 1 | 0 |
|
$169.8200 / $182.8800 | RFQ |
Part Details for E65-SMTS15-HA
E65-SMTS15-HA CAD Models
E65-SMTS15-HA Part Data Attributes
|
E65-SMTS15-HA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
E65-SMTS15-HA
Eaton Corporation
Through Beam Photoelectric Sensor, 15000mm Max, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, DUAL OUTPUT NPN AND PNP | |
Body Breadth | 38 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 33 mm | |
Housing | CYCOLOY | |
Measurement Range-Max (mm) | 15000 mm | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |