Part Details for E65-SMTS15-HAD by Eaton Corporation
Overview of E65-SMTS15-HAD by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E65-SMTS15-HAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E65-SMTS15-HAD
|
TME | Sensor: photoelectric, angular,transmitter, Range: 0.01÷7m, PIN: 4 Min Qty: 1 | 0 |
|
$135.5200 / $145.9400 | RFQ |
Part Details for E65-SMTS15-HAD
E65-SMTS15-HAD CAD Models
E65-SMTS15-HAD Part Data Attributes
|
E65-SMTS15-HAD
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
E65-SMTS15-HAD
Eaton Corporation
Through Beam Photoelectric Sensor, 15000mm Max, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, DUAL OUTPUT NPN AND PNP | |
Body Breadth | 26 mm | |
Body Height | 41 mm | |
Housing | CYCOLOY | |
Measurement Range-Max (mm) | 15000 mm | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |