Part Details for E6616TS30X YELLOW/GREEN by WONDERFUL PHOTOELECTRICITY
Overview of E6616TS30X YELLOW/GREEN by WONDERFUL PHOTOELECTRICITY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for E6616TS30X YELLOW/GREEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-E6616TS30X YELLOW/GREEN
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1220 |
|
RFQ |