Part Details for E6C2-CWZ3E 200P/R 2M by OMRON Corporation
Overview of E6C2-CWZ3E 200P/R 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
Price & Stock for E6C2-CWZ3E 200P/R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E6C2CWZ3E200PR2M
|
Avnet Americas | INC,5-12VDC,VOLT,ABZ PHASE - Bulk (Alt: E6C2CWZ3E200PR2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$467.5650 / $559.5450 | Buy Now |
DISTI #
653-E6C2CWZ3E200PR2M
|
Mouser Electronics | Encoders INC 5-12VDC VOLT ABZ PHASE RoHS: Compliant | 0 |
|
$548.1600 / $606.9800 | Order Now |