There are no models available for this part yet.
Overview of E6C2-CWZ3E 60P/R 2M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for E6C2-CWZ3E 60P/R 2M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E6C2CWZ3E60PR2M
|
Avnet Americas | INC,5-12VDC,VOLT,ABZ PHASE - Bulk (Alt: E6C2CWZ3E60PR2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$406.1136 / $486.0048 | Buy Now | |
DISTI #
653-E6C2-CWZ3E60PR2M
|
Mouser Electronics | Encoders INC 5-12VDC VOLT ABZ PHASE RoHS: Compliant | 0 |
|
$476.1200 / $527.2000 | Order Now |