There are no models available for this part yet.
Overview of E6QYDD1204-PRA by EKINGLUX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E6QYDD1204-PRA by EKINGLUX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | NPN 30V 70mW 100nA 940nm SMD2.1x3.2mm Phototransistors ROHS | 2650 |
|
$0.0274 / $0.0517 | Buy Now |