Part Details for E7012AA004 by TE Connectivity
Overview of E7012AA004 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E7012AA004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Time Delay Relays | 0 |
|
$2,490.5400 / $3,001.4200 | Buy Now |
|
Master Electronics | Time Delay Relays | 0 |
|
$2,490.5400 / $3,001.4200 | Buy Now |
Part Details for E7012AA004
E7012AA004 CAD Models
E7012AA004 Part Data Attributes
|
E7012AA004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E7012AA004
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 0.1-1s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 1 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 78.49 mm | |
Body Height | 107.95 mm | |
Body Length or Diameter | 82.55 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 21 °C | |
Physical Dimension | 114.8 X 65.3 X 78.5 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |