Part Details for E7022AH004 by TE Connectivity
Overview of E7022AH004 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E7022AH004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9577
|
Newark | E7022Ah004=Rly, nuc, off,2P,120 |Agastat Te Connectivity E7022AH004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,729.5900 / $4,385.5200 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 120VAC 10A DPDT(82.55x78.49x107.95)mm Panel | 0 |
|
$1,148.1900 / $2,310.8600 | Buy Now |
DISTI #
TE Connectivity E7022AH004
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 0 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay 120VAC 10A DPDT(82.55x78.49x107.95)mm Panel | 0 |
|
$1,148.1900 / $2,310.8600 | Buy Now |
Part Details for E7022AH004
E7022AH004 CAD Models
E7022AH004 Part Data Attributes:
|
E7022AH004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E7022AH004
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 180-1800s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 1800 s | |
Adjustable Time Delay-Min | 180 s | |
Body Breadth | 78.49 mm | |
Body Height | 107.95 mm | |
Body Length or Diameter | 82.55 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 21 °C | |
Physical Dimension | 114.8 X 65.3 X 78.5 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |