There are no models available for this part yet.
Overview of E74142-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E74142-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC2050
|
Newark | Wp-508254-5-9 |Raychem Te Connectivity E74142-000 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now | |
DISTI #
E74142-000
|
Avnet Americas | E74142-000 - Cable Rools/Shrink Tubing (Alt: E74142-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 9845 Factory Stock |
|
$0.0708 / $0.0776 | Buy Now | |
Future Electronics | 25.4 x 50.8 mm White Color Polyester Thermal Transfer Label RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Roll | 0Roll |
|
$0.0708 / $0.0772 | Buy Now | ||
DISTI #
RYCWP-508254-5-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCWP-508254-5-9 | Americas - 30000 in Stock |
|
$0.0521 / $0.0554 | Buy Now | |
Onlinecomponents.com | WP-508254-5-9 RoHS: Compliant |
95000 On Order |
|
$0.0496 / $0.0643 | Buy Now | ||
DISTI #
E74142-000
|
TTI | Labels & Industrial Warning Signs WP-508254-5-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0520 / $0.0550 | Buy Now | |
DISTI #
RYCWP-508254-5-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCWP-508254-5-9 | 10000 |
|
$0.0521 / $0.0554 | Buy Now | |
DISTI #
E74142-000
|
Avnet Abacus | E74142-000 (Alt: E74142-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
E74142-000
|
Avnet Abacus | E74142-000 (Alt: E74142-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | WP-508254-5-9 RoHS: Compliant |
95000 On Order |
|
$0.0496 / $0.0643 | Buy Now |