Part Details for E80/38/20-3C90 by Ferroxcube International Holding BV
Overview of E80/38/20-3C90 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E80/38/20-3C90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-E80/38/20-3C90-ND
|
DigiKey | Ferrite Misc Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9769 | Buy Now |
DISTI #
E80/38/20-3C90
|
TME | Core: ferrite, E, 3C90, 5070nH, 72300mm3, 392mm2, A: 80mm, B: 59.1mm Min Qty: 1 | 123 |
|
$3.9400 / $5.2200 | Buy Now |
Part Details for E80/38/20-3C90
E80/38/20-3C90 CAD Models
E80/38/20-3C90 Part Data Attributes
|
E80/38/20-3C90
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
E80/38/20-3C90
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |