Part Details for E80510-0349 by Anderson Power Products
Overview of E80510-0349 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0349DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 | |
RJK0349DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 |
Price & Stock for E80510-0349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5897
|
Newark | 80 Amp Din With 10Mm Socket Cnt. Rohs Compliant: Yes |Anderson Power Products E80510-0349 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.8700 / $142.2100 | Buy Now |
DISTI #
2243-E80510-0349-ND
|
DigiKey | 80 AMP DIN WITH 10MM SOCKET CNT. Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.0568 | Buy Now |
DISTI #
879-E80510-0349
|
Mouser Electronics | Heavy Duty Power Connectors E80 DIN PBT/PC 10MM SOC 2AUX/2PILOT CONT RoHS: Compliant | 0 |
|
$86.6900 / $89.6800 | Order Now |
DISTI #
72285070
|
RS | F-DIN,80 AMP DIN WITH 10MM SOCKET CNT. | Anderson Power Products E80510-0349 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$126.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.5200 / $137.4300 | Buy Now |
DISTI #
000000000003143415
|
Sager | Heavy Duty Power Connectors E80 DIN PBT/PC 10MM SOC 2AUX/2PILOT CONT Min Qty: 25 | 0 |
|
$101.7400 | Buy Now |