There are no models available for this part yet.
Overview of E80516-0008 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Price & Stock for E80516-0008 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X7397
|
Newark | 80 Amp Din With 16Mm Socket Cnt. Rohs Compliant: Yes |Anderson Power Products E80516-0008 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9500 / $57.0700 | Buy Now | |
DISTI #
2243-E80516-0008-ND
|
DigiKey | 80 AMP DIN WITH 16MM SOCKET CNT. Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9616 | Buy Now | |
DISTI #
879-E80516-0008
|
Mouser Electronics | Heavy Duty Power Connectors 80 AMP DIN WITH 16MM SOCKET CNT RoHS: Compliant | 0 |
|
$34.9500 | Order Now | |
DISTI #
72285073
|
RS | F-DIN,80 AMP DIN WITH 16MM SOCKET CNT. | Anderson Power Products E80516-0008 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9700 / $43.4500 | Buy Now | ||
DISTI #
000000000004952637
|
Sager | Heavy Duty Power Connectors 80 AMP DIN WITH 16MM SOCKET CNT | 0 |
|
Buy Now |
CAD Models for E80516-0008 by Anderson Power Products
Part Data Attributes for E80516-0008 by Anderson Power Products
E80516-0008
Anderson Power Products
|
|
---|---|
Samacsys Manufacturer
|
Anderson Power Products
|
Want to compare parts?
-
E80516-0008Anderson Power ProductsVS
-